LTC3877EUK#PBF | |
---|---|
DigiKey Part Number | LTC3877EUK#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3877EUK#PBF |
Description | IC REG CTRL 6 BIT VID 2OUT 44QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, 6-bit VID Voltage Regulator IC 2 Output 44-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3877EUK#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, 6-bit VID | |
Voltage - Input | 4.5V ~ 38V | |
Number of Outputs | 2 | |
Voltage - Output | 0.6V ~ 3.5V, 0.6V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.35000 | ¥65.35 |
10 | ¥59.02800 | ¥590.28 |
52 | ¥56.28135 | ¥2,926.63 |
104 | ¥48.86885 | ¥5,082.36 |
260 | ¥48.33523 | ¥12,567.16 |