LM1117DT-3.3/NOPB | |
---|---|
DigiKey Part Number | LM1117DT-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1117DT-3.3/NOPB |
Description | IC REG LINEAR 3.3V 800MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117DT-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.78900 | ¥137.89 |
75 | ¥13.00800 | ¥975.60 |
150 | ¥11.08273 | ¥1,662.41 |
300 | ¥10.40663 | ¥3,121.99 |
525 | ¥9.10570 | ¥4,780.49 |
1,050 | ¥7.54470 | ¥7,921.93 |
2,550 | ¥7.02440 | ¥17,912.22 |
5,025 | ¥6.76423 | ¥33,990.26 |