ECS-221-S-1X | |
---|---|
DigiKey Part Number | X997-ND |
Manufacturer | |
Manufacturer Product Number | ECS-221-S-1X |
Description | CRYSTAL 22.1184MHZ SERIES TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal Series 20 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-221-S-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.78600 | ¥47.86 |
50 | ¥4.30680 | ¥215.34 |
100 | ¥3.82910 | ¥382.91 |
500 | ¥3.63744 | ¥1,818.72 |
1,000 | ¥3.06308 | ¥3,063.08 |
2,500 | ¥2.87166 | ¥7,179.15 |
5,000 | ¥2.77593 | ¥13,879.65 |
10,000 | ¥2.68021 | ¥26,802.10 |