LTC3874IUFD#PBF | |
---|---|
DigiKey Part Number | LTC3874IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3874IUFD#PBF |
Description | IC REG CTRLR BUCK 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3874IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 250kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.20000 | ¥65.20 |
10 | ¥58.88800 | ¥588.88 |
73 | ¥56.15000 | ¥4,098.95 |
146 | ¥48.75445 | ¥7,118.15 |
292 | ¥46.56308 | ¥13,596.42 |
511 | ¥42.45468 | ¥21,694.34 |
1,022 | ¥36.97663 | ¥37,790.12 |