LTM8060IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8060IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8060IY#PBF |
Description | QUAD 40VIN, 3A STEP-DOWN SLIENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.8 ~ 8V 0.8 ~ 8V 0.8 ~ 8V 0.8 ~ 8V 3A, 3A, 3A, 3A 3V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8060IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.8 ~ 8V | |
Voltage - Output 3 | 0.8 ~ 8V | |
Voltage - Output 4 | 0.8 ~ 8V | |
Current - Output (Max) | 3A, 3A, 3A, 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 165-BBGA Module | |
Size / Dimension | 0.63" L x 0.47" W x 0.14" H (16.0mm x 11.9mm x 3.5mm) | |
Supplier Device Package | 165-BGA (16x11.9) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.60000 | ¥342.60 |
10 | ¥319.59900 | ¥3,195.99 |
25 | ¥306.20280 | ¥7,655.07 |
112 | ¥277.49652 | ¥31,079.61 |