0.8 ~ 8V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194 In Stock | 1 : ¥170.10000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 40V | 0.8 ~ 8V | - | - | - | 1.5A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 91-FBGA | 0.44" L x 0.25" W x 0.09" H (11.3mm x 6.3mm x 2.4mm) | 91-BGA (11.25x6.25) | - | - | - | |||
696 In Stock | 1 : ¥191.44000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3V | 40V | 0.8 ~ 8V | 0.8 ~ 8V | - | - | 3.5A, 3.5A | - | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 88-BBGA Module | 0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.3mm) | 88-BGA (11.25x9) | - | - | - | |||
178 In Stock | 1 : ¥193.56000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 40V | 0.8 ~ 8V | - | - | - | 1.5A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 91-FBGA | 0.44" L x 0.25" W x 0.09" H (11.3mm x 6.3mm x 2.4mm) | 91-BGA (11.25x6.25) | - | - | - | |||
285 In Stock | 1 : ¥210.57000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3V | 40V | 0.8 ~ 8V | 0.8 ~ 8V | - | - | 3.5A, 3.5A | - | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 88-BBGA Module | 0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.3mm) | 88-BGA (11.25x9) | - | - | - | |||
160 In Stock | 1 : ¥322.44000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 3V | 40V | 0.8 ~ 8V | 3.3V | 1.5V | 1V | 3A, 3A, 3A, 3A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | - | Surface Mount | 165-BBGA Module | 0.63" L x 0.47" W x 0.14" H (16.0mm x 11.9mm x 3.5mm) | 165-BGA (16x11.9) | - | - | - | |||
302 In Stock | 1 : ¥354.74000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 3V | 40V | 0.8 ~ 8V | 0.8 ~ 8V | 0.8 ~ 8V | 0.8 ~ 8V | 3A, 3A, 3A, 3A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 165-BBGA Module | 0.63" L x 0.47" W x 0.14" H (16.0mm x 11.9mm x 3.5mm) | 165-BGA (16x11.9) | - | - | - | |||
269 In Stock | 1 : ¥223.66000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 40V | 0.8 ~ 8V | - | - | - | 1.5A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 91-FBGA | 0.44" L x 0.25" W x 0.09" H (11.3mm x 6.3mm x 2.4mm) | 91-BGA (11.25x6.25) | - | - | - | |||
82 In Stock 30 Factory | 1 : ¥660.13000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 18V | 0.8 ~ 8V | - | - | - | 60A | 480 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) | Sixteenth Brick | Enable, Active High | CE, UKCA | 62368-1 | |||
34 In Stock 360 Factory | 1 : ¥660.13000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 18V | 0.8 ~ 8V | - | - | - | 60A | 480 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
30 In Stock 120 Factory | 1 : ¥660.13000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 18V | 0.8 ~ 8V | - | - | - | 60A | 480 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
80 In Stock 240 Factory | 1 : ¥753.72000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 18V | 0.8 ~ 8V | - | - | - | 60A | 480 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.50" H (36.8mm x 34.0mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
66 In Stock 225 Factory | 1 : ¥753.72000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 18V | 0.8 ~ 8V | - | - | - | 60A | 480 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
28 In Stock 90 Factory | 1 : ¥753.72000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 18V | 0.8 ~ 8V | - | - | - | 60A | 480 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
21 In Stock 150 Factory | 1 : ¥753.72000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 18V | 0.8 ~ 8V | - | - | - | 60A | 480 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.50" H (36.8mm x 34.0mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 4 | 8.5V | 40V | 0.8 ~ 8V | 3.3V | 1.5V | 1V | 3A, 3A, 3A, 3A | 32 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 165-BBGA Module | 0.63" L x 0.47" W x 0.14" H (16.0mm x 11.9mm x 3.5mm) | 165-BGA (16x11.9) | - | - | - |