DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84 In Stock 1,350 Factory | 1 : ¥593.40000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 60V | 3.3V ~ 24V | - | - | - | 33A | 500 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1 | |||
185 In Stock 2,130 Factory | 1 : ¥674.35000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 60V | 3.3V ~ 24V | - | - | - | 33A | 500 W | ITE (Commercial) | Adjustable Output, Heatsink, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1 | |||
81 In Stock 390 Factory | 1 : ¥593.40000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 60V | 3.3V ~ 24V | - | - | - | 33A | 500 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) | Sixteenth Brick | Enable, Active High | CE, cURus, IEC | 62368-1 | |||
83 In Stock 1,800 Factory | 1 : ¥674.35000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 60V | 3.3V ~ 24V | - | - | - | 33A | 500 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.50" H (36.8mm x 34.0mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1 | |||
100 In Stock 540 Factory | 1 : ¥652.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 32V | 3.3V ~ 18V | - | - | - | 45A | 750 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 98.5% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1 | |||
29 In Stock 300 Factory | 1 : ¥593.40000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 32V | 3.3V ~ 18V | - | - | - | 45A | 750 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 98.5% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) | Sixteenth Brick | Enable, Active High | CE, cURus, IEC | 62368-1 | |||
82 In Stock 30 Factory | 1 : ¥652.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 18V | 0.8 ~ 8V | - | - | - | 60A | 480 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) | Sixteenth Brick | Enable, Active High | CE, UKCA | 62368-1 | |||
34 In Stock 300 Factory | 1 : ¥652.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 18V | 0.8 ~ 8V | - | - | - | 60A | 480 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
30 In Stock 120 Factory | 1 : ¥652.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 18V | 0.8 ~ 8V | - | - | - | 60A | 480 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
90 In Stock 240 Factory | 1 : ¥741.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 18V | 0.8 ~ 8V | - | - | - | 60A | 480 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.50" H (36.8mm x 34.0mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
66 In Stock 225 Factory | 1 : ¥741.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 18V | 0.8 ~ 8V | - | - | - | 60A | 480 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
30 In Stock 150 Factory | 1 : ¥741.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 18V | 0.8 ~ 8V | - | - | - | 60A | 480 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.50" H (36.8mm x 34.0mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
28 In Stock 90 Factory | 1 : ¥741.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 18V | 0.8 ~ 8V | - | - | - | 60A | 480 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
19 In Stock 120 Factory | 1 : ¥652.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 60V | 3.3 ~ 24V | - | - | - | 33A | 792 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 98% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
9 In Stock 1,020 Factory | 1 : ¥741.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 32V | 3.3V ~ 18V | - | - | - | 45A | 750 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C | 98.5% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.50" H (36.8mm x 34.0mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1 | |||
10 In Stock 600 Factory | 1 : ¥741.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 32V | 3.3V ~ 18V | - | - | - | 45A | 750 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C | 98.5% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1 | |||
18 In Stock 60 Factory | 1 : ¥652.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 32V | 3.3V ~ 18V | - | - | - | 45A | 810 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 98.5% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥674.35000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 60V | 3.3 ~ 24V | - | - | - | 33A | 792 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 98% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
0 In Stock 120 Factory Check Lead Time | 1 : ¥741.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 60V | 3.3 ~ 24V | - | - | - | 33A | 792 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 98% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.50" H (36.8mm x 34.0mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥674.35000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 32V | 3.3V ~ 18V | - | - | - | 45A | 810 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 98.5% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥741.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 32V | 3.3V ~ 18V | - | - | - | 45A | 810 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 98.5% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.50" H (36.8mm x 34.0mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 |