I7A24045A033V-0F3-R | |
---|---|
DigiKey Part Number | 285-I7A24045A033V-0F3-R-ND |
Manufacturer | |
Manufacturer Product Number | I7A24045A033V-0F3-R |
Description | DC DC CONVERTER 3.3-18V 750W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V ~ 18V 45A 18V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | I7A24045A033V-0F3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 45A | |
Power (Watts) | 810 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 98.5% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥674.35000 | ¥674.35 |
25 | ¥661.63160 | ¥16,540.79 |
50 | ¥618.61380 | ¥30,930.69 |
100 | ¥587.74320 | ¥58,774.32 |