REF5025AID | |
---|---|
DigiKey Part Number | 296-22203-5-ND |
Manufacturer | |
Manufacturer Product Number | REF5025AID |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5025AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 7.5µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥31.51700 | ¥315.17 |
75 | ¥29.79507 | ¥2,234.63 |
150 | ¥25.82200 | ¥3,873.30 |
300 | ¥24.49807 | ¥7,349.42 |
525 | ¥21.98194 | ¥11,540.52 |
1,050 | ¥18.53907 | ¥19,466.02 |
2,550 | ¥17.61209 | ¥44,910.83 |