LM2940IMP-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2940IMP-5.0/NOPBTR-ND - Tape & Reel (TR) LM2940IMP-5.0/NOPBCT-ND - Cut Tape (CT) LM2940IMP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMP-5.0/NOPB |
Description | IC REG LINEAR 5V 1A SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMP-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥15.33600 | ¥153.36 |
25 | ¥14.46880 | ¥361.72 |
100 | ¥12.32780 | ¥1,232.78 |
250 | ¥11.57548 | ¥2,893.87 |
500 | ¥10.12860 | ¥5,064.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.39223 | ¥8,392.23 |
2,000 | ¥7.81348 | ¥15,626.96 |
5,000 | ¥7.52407 | ¥37,620.35 |
10,000 | ¥7.23469 | ¥72,346.90 |