LP5012RUKR | |
---|---|
DigiKey Part Number | 296-LP5012RUKRTR-ND - Tape & Reel (TR) 296-LP5012RUKRCT-ND - Cut Tape (CT) 296-LP5012RUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5012RUKR |
Description | IC LED DRVR LIN PWM 35MA 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Constant Current Analog, PWM Dimming 35mA 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5012RUKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 35mA | |
Frequency | 29kHz | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.85300 | ¥98.53 |
25 | ¥9.35120 | ¥233.78 |
100 | ¥7.68170 | ¥768.17 |
250 | ¥7.18116 | ¥1,795.29 |
500 | ¥6.34616 | ¥3,173.08 |
1,000 | ¥5.01011 | ¥5,010.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.67607 | ¥14,028.21 |
6,000 | ¥4.44225 | ¥26,653.50 |
15,000 | ¥4.27526 | ¥64,128.90 |