DRV8320SRTVT | |
---|---|
DigiKey Part Number | 296-47007-2-ND - Tape & Reel (TR) 296-47007-1-ND - Cut Tape (CT) 296-47007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8320SRTVT |
Description | IC MTR DRV MULTPHAS 6-60V 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8320SRTVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.14676 | ¥6,786.69 |
500 | ¥24.35854 | ¥12,179.27 |
1,250 | ¥20.54342 | ¥25,679.28 |
2,500 | ¥19.51624 | ¥48,790.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.85000 | ¥38.85 |
10 | ¥34.92300 | ¥349.23 |
25 | ¥33.01520 | ¥825.38 |
100 | ¥28.61420 | ¥2,861.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥33.72600 | ¥337.26 |
25 | ¥31.88360 | ¥797.09 |
100 | ¥27.63340 | ¥2,763.34 |