DRV8323HRTAR | |
---|---|
DigiKey Part Number | 296-49631-2-ND - Tape & Reel (TR) 296-49631-1-ND - Cut Tape (CT) 296-49631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8323HRTAR |
Description | IC MTR DRV MULTPHAS 6-60V 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8323HRTAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
10 | ¥25.40200 | ¥254.02 |
25 | ¥24.01440 | ¥600.36 |
100 | ¥20.81180 | ¥2,081.18 |
250 | ¥19.74460 | ¥4,936.15 |
500 | ¥17.71670 | ¥8,858.35 |
1,000 | ¥14.94174 | ¥14,941.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.19465 | ¥35,486.62 |
5,000 | ¥13.66103 | ¥68,305.15 |