LM36011YKBR | |
---|---|
DigiKey Part Number | 296-49714-2-ND - Tape & Reel (TR) 296-49714-1-ND - Cut Tape (CT) 296-49714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM36011YKBR |
Description | IC LED DRVR RGLTR NO 1.5A 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Analog, PWM Dimming 1.5A 8-DSBGA (1.51x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | LM36011YKBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Mobile Communications | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (1.51x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.67000 | ¥56.70 |
25 | ¥5.32520 | ¥133.13 |
100 | ¥4.34500 | ¥434.50 |
250 | ¥4.03568 | ¥1,008.92 |
500 | ¥3.43450 | ¥1,717.25 |
1,000 | ¥2.74759 | ¥2,747.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.49001 | ¥7,470.03 |
6,000 | ¥2.31828 | ¥13,909.68 |
15,000 | ¥2.23242 | ¥33,486.30 |
30,000 | ¥2.14656 | ¥64,396.80 |