DF37NC-30DS-0.4V(51)

DigiKey Part Number
H11856TR-ND - Tape & Reel (TR)
H11856CT-ND - Cut Tape (CT)
H11856DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF37NC-30DS-0.4V(51)
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF37NC-30DS-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.98mm
Height Above Board
0.038" (0.97mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.87000¥8.87
10¥7.52000¥75.20
25¥7.20840¥180.21
50¥7.05720¥352.86
100¥6.74930¥674.93
250¥6.13600¥1,534.00
500¥5.52240¥2,761.20
1,000¥4.90881¥4,908.81
2,500¥4.44860¥11,121.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥4.07846¥32,627.68
16,000¥3.98647¥63,783.52
Manufacturers Standard Package