![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
DF37NC
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
DF37NC-30DS-0.4V(51) CONN RCPT 30POS SMD GOLD | CONN RCPT 30POS SMD GOLD | 21,205 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NC-10DS-0.4V(51) CONN RCPT 10POS SMD GOLD | CONN RCPT 10POS SMD GOLD | 4,133 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NC(1.5)-30DS-0.4V(53) CONN RCPT 30POS SMD GOLD | CONN RCPT 30POS SMD GOLD | 2,101 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NC(1.5)-50DS-0.4V(53) CONN RCPT 50POS SMD GOLD | CONN RCPT 50POS SMD GOLD | 194 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NC(1.5)-40DS-0.4V(51) CONN RCPT 40POS 0.4MM SMD | CONN RCPT 40POS 0.4MM SMD | 4,963 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NC(1.5)-50DS-0.4V(51) CONN RCPT 50POS SMD GOLD | CONN RCPT 50POS SMD GOLD | 5,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NC-24DS-0.4V(51) CONN RCPT 24POS SMD GOLD | CONN RCPT 24POS SMD GOLD | 7,267 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NC-40DS-0.4V(51) CONN RCPT 40POS SMD GOLD | CONN RCPT 40POS SMD GOLD | 7,910 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NC-34DS-0.4V(53) CONN RCPT 34POS SMD GOLD | CONN RCPT 34POS SMD GOLD | 1,350 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NC-50DS-0.4V(51) CONN RCPT 50POS SMD GOLD | CONN RCPT 50POS SMD GOLD | 7,988 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NC-50DS-0.4V(53) CONN RCPT 50POS SMD GOLD | CONN RCPT 50POS SMD GOLD | 2,143 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NC-60DS-0.4V(51) CONN RCPT 60POS SMD GOLD | CONN RCPT 60POS SMD GOLD | 23,830 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NC(1.5)-24DS-0.4V(53) CONN RCPT 24POS SMD GOLD | CONN RCPT 24POS SMD GOLD | 958 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NC-16DS-0.4V(53) CONN RCPT 16POS SMD GOLD | CONN RCPT 16POS SMD GOLD | 1,010 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NC(1.5)-60DS-0.4V(53) CONN RCPT 60POS SMD GOLD | CONN RCPT 60POS SMD GOLD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |