CL2N8-G | |
---|---|
DigiKey Part Number | CL2N8-GTR-ND - Tape & Reel (TR) CL2N8-GCT-ND - Cut Tape (CT) CL2N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL2N8-G |
Description | IC LED DRVR LINEAR 20MA TO243AA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Dimming 20mA TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | CL2N8-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 90V | |
Voltage - Output | 90V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | TO-243AA (SOT-89) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
25 | ¥3.91040 | ¥97.76 |
100 | ¥3.57040 | ¥357.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.57035 | ¥7,140.70 |