RSCSK2243R3D02011U | |
---|---|
DigiKey Part Number | 604-RSCSK2243R3D02011U-ND |
Manufacturer | |
Manufacturer Product Number | RSCSK2243R3D02011U |
Description | CAP 220MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Same Sides 200Ohm @ 1kHz 500 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | RSCSK2243R3D02011U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 200Ohm @ 1kHz | |
Lifetime @ Temp. | 500 Hrs @ 60°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Same Sides | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥9.04700 | ¥90.47 |
50 | ¥6.95200 | ¥347.60 |
100 | ¥6.29770 | ¥629.77 |
500 | ¥5.18202 | ¥2,591.01 |
1,000 | ¥4.83344 | ¥4,833.44 |
2,500 | ¥4.46282 | ¥11,157.05 |
5,000 | ¥4.23775 | ¥21,188.75 |