RSCSK2043R3D01007T | |
---|---|
DigiKey Part Number | 604-RSCSK2043R3D01007T-ND |
Manufacturer | |
Manufacturer Product Number | RSCSK2043R3D01007T |
Description | CAP 200MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 200 mF (EDLC) Supercapacitor 3.3 V Coin, Thin Terminals - Same Sides 200Ohm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 200 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 200Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Thin Terminals - Same Sides | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥9.71200 | ¥97.12 |
100 | ¥7.25910 | ¥725.91 |
1,500 | ¥5.11197 | ¥7,667.96 |
6,000 | ¥4.60076 | ¥27,604.56 |
10,500 | ¥4.43036 | ¥46,518.78 |