MC78LC30NTRG | |
---|---|
DigiKey Part Number | MC78LC30NTRGOSTR-ND - Tape & Reel (TR) MC78LC30NTRGOSCT-ND - Cut Tape (CT) MC78LC30NTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78LC30NTRG |
Description | IC REG LINEAR 3V 80MA 5TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC78LC30NTRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.31300 | ¥53.13 |
25 | ¥4.99160 | ¥124.79 |
100 | ¥3.78540 | ¥378.54 |
250 | ¥3.22148 | ¥805.37 |
500 | ¥3.06030 | ¥1,530.15 |
1,000 | ¥2.33552 | ¥2,335.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17446 | ¥6,523.38 |
6,000 | ¥2.09391 | ¥12,563.46 |
15,000 | ¥2.01338 | ¥30,200.70 |
30,000 | ¥1.99345 | ¥59,803.50 |