STCS1PHR | |
---|---|
DigiKey Part Number | 497-5961-2-ND - Tape & Reel (TR) 497-5961-1-ND - Cut Tape (CT) 497-5961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCS1PHR |
Description | IC LED DRV LIN PWM POWERSO-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 1.5A PowerSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | STCS1PHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerSO-8 | |
Supplier Device Package | PowerSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥18.01200 | ¥180.12 |
25 | ¥16.99120 | ¥424.78 |
100 | ¥14.47550 | ¥1,447.55 |
250 | ¥13.59216 | ¥3,398.04 |
500 | ¥11.89306 | ¥5,946.53 |
1,000 | ¥9.85423 | ¥9,854.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.17465 | ¥22,936.62 |
5,000 | ¥8.83485 | ¥44,174.25 |