ILD8150EXUMA1 | |
---|---|
DigiKey Part Number | 448-ILD8150EXUMA1TR-ND - Tape & Reel (TR) 448-ILD8150EXUMA1CT-ND - Cut Tape (CT) 448-ILD8150EXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD8150EXUMA1 |
Description | IC LED DRVR RGLTR PWM 1.5A 8DSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A PG-DSO-8-27 |
Datasheet | Datasheet |
EDA/CAD Models | ILD8150EXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8-27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.98700 | ¥119.87 |
25 | ¥11.30680 | ¥282.67 |
100 | ¥9.63440 | ¥963.44 |
250 | ¥9.04632 | ¥2,261.58 |
500 | ¥7.91566 | ¥3,957.83 |
1,000 | ¥6.55869 | ¥6,558.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.10636 | ¥15,265.90 |
5,000 | ¥5.88019 | ¥29,400.95 |
12,500 | ¥5.65403 | ¥70,675.38 |