PAM2841GR | |
---|---|
DigiKey Part Number | PAM2841GRDITR-ND - Tape & Reel (TR) PAM2841GRDICT-ND - Cut Tape (CT) PAM2841GRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2841GR |
Description | IC LED DRVR RGLTR PWM 1.5A 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.65300 | ¥56.53 |
25 | ¥5.31120 | ¥132.78 |
100 | ¥4.33370 | ¥433.37 |
250 | ¥4.02532 | ¥1,006.33 |
500 | ¥3.42584 | ¥1,712.92 |
1,000 | ¥2.74058 | ¥2,740.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48366 | ¥7,450.98 |
6,000 | ¥2.31238 | ¥13,874.28 |
15,000 | ¥2.22674 | ¥33,401.10 |
30,000 | ¥2.14109 | ¥64,232.70 |