TPS65105PWPR | |
---|---|
DigiKey Part Number | 296-18992-2-ND - Tape & Reel (TR) 296-18992-1-ND - Cut Tape (CT) 296-18992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65105PWPR |
Description | IC REG CTRLR TFT 4OUT 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65105PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, TFT LCD | |
Voltage - Input | 2.7V ~ 5.8V | |
Number of Outputs | 4 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.82200 | ¥218.22 |
25 | ¥20.63320 | ¥515.83 |
100 | ¥17.88070 | ¥1,788.07 |
250 | ¥16.96392 | ¥4,240.98 |
500 | ¥15.22160 | ¥7,610.80 |
1,000 | ¥12.83753 | ¥12,837.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.19568 | ¥24,391.36 |
6,000 | ¥11.73719 | ¥70,423.14 |