NUD4001DR2G | |
---|---|
DigiKey Part Number | NUD4001DR2GOSTR-ND - Tape & Reel (TR) NUD4001DR2GOSCT-ND - Cut Tape (CT) NUD4001DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUD4001DR2G |
Description | IC LED DRVR LIN PWM 500MA 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NUD4001DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.6V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 28V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.29400 | ¥72.94 |
25 | ¥6.92320 | ¥173.08 |
100 | ¥5.31670 | ¥531.67 |
250 | ¥4.69844 | ¥1,174.61 |
500 | ¥4.45106 | ¥2,225.53 |
1,000 | ¥3.46195 | ¥3,461.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.17614 | ¥7,940.35 |
5,000 | ¥3.05672 | ¥15,283.60 |
12,500 | ¥2.96120 | ¥37,015.00 |
25,000 | ¥2.95553 | ¥73,888.25 |