NSVD4001DR2G | |
---|---|
DigiKey Part Number | NSVD4001DR2GOSTR-ND - Tape & Reel (TR) NSVD4001DR2GOSCT-ND - Cut Tape (CT) NSVD4001DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVD4001DR2G |
Description | IC LED DRVR LIN PWM 500MA 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NSVD4001DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.6V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 28V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.52400 | ¥75.24 |
25 | ¥7.14120 | ¥178.53 |
100 | ¥5.48240 | ¥548.24 |
250 | ¥4.84536 | ¥1,211.34 |
500 | ¥4.59014 | ¥2,295.07 |
1,000 | ¥3.57017 | ¥3,570.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.39164 | ¥8,479.10 |
5,000 | ¥3.26414 | ¥16,320.70 |
12,500 | ¥3.16214 | ¥39,526.75 |
25,000 | ¥3.15608 | ¥78,902.00 |