RFN10BGE3STL | |
---|---|
DigiKey Part Number | 846-RFN10BGE3STLTR-ND - Tape & Reel (TR) 846-RFN10BGE3STLCT-ND - Cut Tape (CT) 846-RFN10BGE3STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN10BGE3STL |
Description | DIODE GEN PURP 350V 10A TO252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 10A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 350 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.52000 | ¥75.20 |
100 | ¥5.85110 | ¥585.11 |
500 | ¥4.95922 | ¥2,479.61 |
1,000 | ¥4.03980 | ¥4,039.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.80301 | ¥9,507.52 |
5,000 | ¥3.62190 | ¥18,109.50 |
12,500 | ¥3.45474 | ¥43,184.25 |