MCP9600-E/MX

DigiKey Part Number
MCP9600-E/MX-ND
Manufacturer
Manufacturer Product Number
MCP9600-E/MX
Description
IC THERMOCOUPLE TO I2C 20MQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MCP9600-E/MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Thermocouple to Digital Converter
Input Type
Thermocouple
Output Type
I2C
Current - Supply
300 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-MQFN (5x5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.16000¥72.16
25¥60.01360¥1,500.34
100¥54.75940¥5,475.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.