INA260AIPWR | |
---|---|
DigiKey Part Number | 296-47777-2-ND - Tape & Reel (TR) 296-47777-1-ND - Cut Tape (CT) 296-47777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA260AIPWR |
Description | IC CURRENT MONITOR 0.02% 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA260AIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.15% | |
Voltage - Input | 0V ~ 36V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.59000 | ¥43.59 |
10 | ¥39.17700 | ¥391.77 |
25 | ¥37.03280 | ¥925.82 |
100 | ¥32.09620 | ¥3,209.62 |
250 | ¥30.44984 | ¥7,612.46 |
500 | ¥27.32272 | ¥13,661.36 |
1,000 | ¥23.04320 | ¥23,043.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.89104 | ¥43,782.08 |