INA260EVM | |
---|---|
DigiKey Part Number | 296-45309-ND |
Manufacturer | |
Manufacturer Product Number | INA260EVM |
Description | EVAL BOARD FOR INA260 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | INA260 Current Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Current Monitor | |
Embedded | - | |
Utilized IC / Part | INA260 | |
Primary Attributes | Current Shunt Monitor | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |