MURHD560T4G | |
---|---|
DigiKey Part Number | MURHD560T4GOSTR-ND - Tape & Reel (TR) MURHD560T4GOSCT-ND - Cut Tape (CT) MURHD560T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURHD560T4G |
Description | DIODE GEN PURP 600V 5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MURHD560T4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.20300 | ¥92.03 |
100 | ¥7.15480 | ¥715.48 |
500 | ¥6.06474 | ¥3,032.37 |
1,000 | ¥4.94033 | ¥4,940.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.65076 | ¥11,626.90 |
5,000 | ¥4.42929 | ¥22,146.45 |
12,500 | ¥4.22486 | ¥52,810.75 |