MURA115T3G | |
---|---|
DigiKey Part Number | MURA115T3GOSTR-ND - Tape & Reel (TR) MURA115T3GOSCT-ND - Cut Tape (CT) MURA115T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA115T3G |
Description | DIODE GEN PURP 150V 1A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MURA115T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52050 | ¥152.05 |
500 | ¥1.40748 | ¥703.74 |
1,000 | ¥0.95710 | ¥957.10 |
2,000 | ¥0.88112 | ¥1,762.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84453 | ¥4,222.65 |
10,000 | ¥0.76008 | ¥7,600.80 |
25,000 | ¥0.74882 | ¥18,720.50 |
50,000 | ¥0.70378 | ¥35,189.00 |