VS-6EVH06-M3/I | |
---|---|
DigiKey Part Number | VS-6EVH06-M3/IGITR-ND - Tape & Reel (TR) VS-6EVH06-M3/IGICT-ND - Cut Tape (CT) VS-6EVH06-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6EVH06-M3/I |
Description | DIODE GEN PURP 600V 6A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.42700 | ¥54.27 |
100 | ¥3.75600 | ¥375.60 |
500 | ¥3.13796 | ¥1,568.98 |
1,000 | ¥2.67065 | ¥2,670.65 |
2,000 | ¥2.37855 | ¥4,757.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.37854 | ¥10,703.43 |
9,000 | ¥2.08645 | ¥18,778.05 |
31,500 | ¥2.06579 | ¥65,072.38 |