MBRD835LT4G | |
---|---|
DigiKey Part Number | MBRD835LT4GOSTR-ND - Tape & Reel (TR) MBRD835LT4GOSCT-ND - Cut Tape (CT) MBRD835LT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD835LT4G |
Description | DIODE SCHOTTKY 35V 8A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MBRD835LT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.4 mA @ 35 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.29700 | ¥62.97 |
100 | ¥4.35860 | ¥435.86 |
500 | ¥3.64154 | ¥1,820.77 |
1,000 | ¥3.09920 | ¥3,099.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.76020 | ¥6,900.50 |
5,000 | ¥2.61494 | ¥13,074.70 |
12,500 | ¥2.42124 | ¥30,265.50 |
25,000 | ¥2.39726 | ¥59,931.50 |