BSDD05G120E2 | |
---|---|
DigiKey Part Number | 118-BSDD05G120E2TR-ND - Tape & Reel (TR) 118-BSDD05G120E2CT-ND - Cut Tape (CT) 118-BSDD05G120E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSDD05G120E2 |
Description | DIODE SCHOT SIC 1200V 5A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1200 V | |
Capacitance @ Vr, F | 260pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥18.44700 | ¥184.47 |
100 | ¥14.92540 | ¥1,492.54 |
500 | ¥13.26704 | ¥6,633.52 |
1,000 | ¥11.35991 | ¥11,359.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.69656 | ¥26,741.40 |
5,000 | ¥10.26226 | ¥51,311.30 |