NCP1117DTARKG | |
---|---|
DigiKey Part Number | NCP1117DTARKGOSTR-ND - Tape & Reel (TR) NCP1117DTARKGOSCT-ND - Cut Tape (CT) NCP1117DTARKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117DTARKG |
Description | IC REG LINEAR POS ADJ 1A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117DTARKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 73dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.27100 | ¥52.71 |
25 | ¥4.36960 | ¥109.24 |
100 | ¥3.38600 | ¥338.60 |
250 | ¥2.91524 | ¥728.81 |
500 | ¥2.63062 | ¥1,315.31 |
1,000 | ¥2.39573 | ¥2,395.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.86622 | ¥4,665.55 |
5,000 | ¥1.79709 | ¥8,985.45 |
12,500 | ¥1.72798 | ¥21,599.75 |
25,000 | ¥1.71087 | ¥42,771.75 |