LM317MKVURG3 | |
---|---|
DigiKey Part Number | 296-19495-2-ND - Tape & Reel (TR) 296-19495-1-ND - Cut Tape (CT) 296-19495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MKVURG3 |
Description | IC REG LIN POS ADJ 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MKVURG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.94200 | ¥49.42 |
25 | ¥4.64680 | ¥116.17 |
100 | ¥3.79130 | ¥379.13 |
250 | ¥3.52168 | ¥880.42 |
500 | ¥2.99724 | ¥1,498.62 |
1,000 | ¥2.39776 | ¥2,397.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.17297 | ¥5,432.42 |
5,000 | ¥2.02311 | ¥10,115.55 |
12,500 | ¥1.94817 | ¥24,352.12 |
25,000 | ¥1.87324 | ¥46,831.00 |