NB3L553MNR4G | |
---|---|
DigiKey Part Number | NB3L553MNR4GOSTR-ND - Tape & Reel (TR) NB3L553MNR4GOSCT-ND - Cut Tape (CT) NB3L553MNR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3L553MNR4G |
Description | IC CLK BUFFER 1:4 200MHZ 8DFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3L553MNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥23.31800 | ¥233.18 |
25 | ¥22.04440 | ¥551.11 |
100 | ¥19.10650 | ¥1,910.65 |
250 | ¥18.12648 | ¥4,531.62 |
500 | ¥16.26498 | ¥8,132.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.71746 | ¥13,717.46 |
2,000 | ¥13.03157 | ¥26,063.14 |
5,000 | ¥12.54165 | ¥62,708.25 |