LTC2914IDHC-1#PBF | |
---|---|
DigiKey Part Number | LTC2914IDHC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2914IDHC-1#PBF |
Description | IC SUPERVISOR 4 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2914IDHC-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.83000 | ¥96.83 |
10 | ¥88.99100 | ¥889.91 |
73 | ¥85.29986 | ¥6,226.89 |
146 | ¥75.15603 | ¥10,972.78 |
292 | ¥71.46757 | ¥20,868.53 |
511 | ¥66.85665 | ¥34,163.75 |
1,022 | ¥61.32372 | ¥62,672.84 |