NCU18WF104J6SRB | |
---|---|
DigiKey Part Number | 490-NCU18WF104J6SRBTR-ND - Tape & Reel (TR) 490-NCU18WF104J6SRBCT-ND - Cut Tape (CT) 490-NCU18WF104J6SRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WF104J6SRB |
Description | THERM NTC 100KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WF104J6SRB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.24800 | ¥12.48 |
25 | ¥1.10000 | ¥27.50 |
50 | ¥1.03120 | ¥51.56 |
100 | ¥0.87930 | ¥87.93 |
500 | ¥0.72722 | ¥363.61 |
1,000 | ¥0.60884 | ¥608.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.57502 | ¥2,300.08 |
8,000 | ¥0.50737 | ¥4,058.96 |
12,000 | ¥0.49045 | ¥5,885.40 |
20,000 | ¥0.48200 | ¥9,640.00 |
28,000 | ¥0.47354 | ¥13,259.12 |