ADA4528-2TCPZ-EP | |
---|---|
DigiKey Part Number | 505-ADA4528-2TCPZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADA4528-2TCPZ-EP |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 3.4 MHz | |
-3db Bandwidth | 6.5 MHz | |
Current - Input Bias | 125 pA | |
Voltage - Input Offset | 0.3 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.98000 | ¥100.98 |
10 | ¥92.82000 | ¥928.20 |
25 | ¥88.97120 | ¥2,224.28 |
80 | ¥78.39138 | ¥6,271.31 |
230 | ¥74.54430 | ¥17,145.19 |
440 | ¥69.73482 | ¥30,683.32 |
945 | ¥63.96376 | ¥60,445.75 |