EVAL-CN0357-ARDZ | |
---|---|
DigiKey Part Number | EVAL-CN0357-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0357-ARDZ |
Description | SHIELD BOARD TOXIC GAS DETECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5270-20, AD7790, AD8500, ADA4528-2, ADR3412 Carbon Monoxide (CO) Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Carbon Monoxide (CO) | |
Utilized IC / Part | AD5270-20, AD7790, AD8500, ADA4528-2, ADR3412 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥525.43000 | ¥525.43 |