ADA4528-1ARMZ-R7 | |
---|---|
DigiKey Part Number | ADA4528-1ARMZ-R7TR-ND - Tape & Reel (TR) ADA4528-1ARMZ-R7CT-ND - Cut Tape (CT) ADA4528-1ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4528-1ARMZ-R7 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4528-1ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 0.3 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.21700 | ¥282.17 |
25 | ¥26.67840 | ¥666.96 |
100 | ¥23.12210 | ¥2,312.21 |
250 | ¥21.93628 | ¥5,484.07 |
500 | ¥19.68334 | ¥9,841.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.60039 | ¥16,600.39 |
2,000 | ¥15.77038 | ¥31,540.76 |
5,000 | ¥15.17750 | ¥75,887.50 |