LMH2110TMX/NOPB | |
---|---|
DigiKey Part Number | 296-41439-2-ND - Tape & Reel (TR) 296-41439-1-ND - Cut Tape (CT) 296-41439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH2110TMX/NOPB |
Description | IC RF DETECT 50MHZ-8GHZ 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC GSM, EDGE, CDMA 50MHz ~ 8GHz -40dBm ~ 5dBm ±0.5dB 6-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMH2110TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 8GHz | |
RF Type | GSM, EDGE, CDMA | |
Input Range | -40dBm ~ 5dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 2.7V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
10 | ¥20.25000 | ¥202.50 |
25 | ¥19.10400 | ¥477.60 |
100 | ¥16.27730 | ¥1,627.73 |
250 | ¥15.28348 | ¥3,820.87 |
500 | ¥13.37310 | ¥6,686.55 |
1,000 | ¥11.08049 | ¥11,080.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.31634 | ¥30,949.02 |
6,000 | ¥9.93427 | ¥59,605.62 |