LMH2110TM/NOPB | |
---|---|
DigiKey Part Number | LMH2110TM/NOPBTR-ND - Tape & Reel (TR) LMH2110TM/NOPBCT-ND - Cut Tape (CT) LMH2110TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH2110TM/NOPB |
Description | IC RF DETECT 50MHZ-8GHZ 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC GSM, EDGE, CDMA 50MHz ~ 8GHz -40dBm ~ 5dBm ±0.5dB 6-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMH2110TM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 8GHz | |
RF Type | GSM, EDGE, CDMA | |
Input Range | -40dBm ~ 5dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 2.7V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.82300 | ¥218.23 |
25 | ¥20.63400 | ¥515.85 |
100 | ¥17.88150 | ¥1,788.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.96468 | ¥4,241.17 |
500 | ¥15.22228 | ¥7,611.14 |
1,250 | ¥12.83813 | ¥16,047.66 |
2,500 | ¥12.19622 | ¥30,490.55 |
6,250 | ¥11.73772 | ¥73,360.75 |