LMH2121TME/NOPB | |
---|---|
DigiKey Part Number | 296-LMH2121TME/NOPBTR-ND - Tape & Reel (TR) 296-LMH2121TME/NOPBCT-ND - Cut Tape (CT) 296-LMH2121TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH2121TME/NOPB |
Description | IC RF DETECT 100MHZ-3GHZ 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, GSM, EDGE, W-CDMA 100MHz ~ 3GHz -28dBm ~ 12dBm 4-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMH2121TME/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 3GHz | |
RF Type | CDMA, GSM, EDGE, W-CDMA | |
Input Range | -28dBm ~ 12dBm | |
Accuracy | - | |
Voltage - Supply | 2.6V ~ 3.3V | |
Current - Supply | 3.4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.78000 | ¥217.80 |
25 | ¥19.44720 | ¥486.18 |
100 | ¥17.50320 | ¥1,750.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.55824 | ¥3,889.56 |
500 | ¥13.61350 | ¥6,806.75 |
750 | ¥12.25207 | ¥9,189.05 |
1,250 | ¥11.27975 | ¥14,099.69 |
2,500 | ¥10.50182 | ¥26,254.55 |
6,250 | ¥10.11286 | ¥63,205.38 |