LMH2121TMX/NOPB | |
---|---|
DigiKey Part Number | LMH2121TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH2121TMX/NOPB |
Description | IC RF DETECT 100MHZ-3GHZ 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, GSM, EDGE, W-CDMA 100MHz ~ 3GHz -28dBm ~ 12dBm 4-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMH2121TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 100MHz ~ 3GHz | |
RF Type | CDMA, GSM, EDGE, W-CDMA | |
Input Range | -28dBm ~ 12dBm | |
Accuracy | - | |
Voltage - Supply | 2.6V ~ 3.3V | |
Current - Supply | 3.4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.45153 | ¥25,354.59 |
6,000 | ¥8.13850 | ¥48,831.00 |