LMV221SD/NOPB | |
---|---|
DigiKey Part Number | LMV221SD/NOPBTR-ND - Tape & Reel (TR) LMV221SD/NOPBCT-ND - Cut Tape (CT) LMV221SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV221SD/NOPB |
Description | IC RF DETECT 50MHZ-3.5GHZ 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 50MHz ~ 3.5GHz -45dBm ~ 5dBm ±0.5dB 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMV221SD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 3.5GHz | |
RF Type | Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | |
Input Range | -45dBm ~ 5dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 10 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.54000 | ¥35.54 |
10 | ¥31.88000 | ¥318.80 |
25 | ¥30.13840 | ¥753.46 |
100 | ¥26.11910 | ¥2,611.91 |
250 | ¥24.78004 | ¥6,195.01 |
500 | ¥22.23494 | ¥11,117.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.75232 | ¥18,752.32 |
2,000 | ¥17.81473 | ¥35,629.46 |