THS4551IDGKT | |
---|---|
DigiKey Part Number | 296-44771-2-ND - Tape & Reel (TR) 296-44771-1-ND - Cut Tape (CT) 296-44771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4551IDGKT |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4551IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 220V/µs | |
Gain Bandwidth Product | 135 MHz | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.35mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥43.11000 | ¥431.10 |
25 | ¥40.75000 | ¥1,018.75 |
100 | ¥35.31780 | ¥3,531.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥33.50684 | ¥8,376.71 |
500 | ¥30.06562 | ¥15,032.81 |
1,250 | ¥25.35654 | ¥31,695.67 |
2,500 | ¥24.08875 | ¥60,221.88 |