THS4551IDGKR | |
---|---|
DigiKey Part Number | 296-47312-2-ND - Tape & Reel (TR) 296-47312-1-ND - Cut Tape (CT) 296-47312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4551IDGKR |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4551IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 220V/µs | |
Gain Bandwidth Product | 135 MHz | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.35mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥35.91800 | ¥359.18 |
25 | ¥33.95560 | ¥848.89 |
100 | ¥29.42800 | ¥2,942.80 |
250 | ¥27.91892 | ¥6,979.73 |
500 | ¥25.05156 | ¥12,525.78 |
1,000 | ¥21.12777 | ¥21,127.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.07140 | ¥50,178.50 |